• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 140.2375 KS Tools 140.2375 N/A

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 150 gStyle: 15° angled Function attribute 2: With hanging hole Handle 2-component handle General scope of application: For removing metal clips, etc. Length mm 510 mmOpening in mm 8.0 mm
Dim

(Ø x L) 8.0 mm x 510 mm

Weight

150 g

Content

1 pc(s)

Length

510 mm

(Ø)

8.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701566 KS Tools 140.2375 KS Tools 140.2375 N/A

Description

For metal and plastic clipsSturdy tool for removing door liningsLever action by twisting in the front area of the jackRobust design with stable shaftWith hanging hole15° slantWith 2-component handleSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 255.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)