• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1405272 140.5272 Soft-face hammer 590 g 295 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter D 35.0 mmSpare head 140.5282 Total length L1 in mm: 295.0 mmWeight 590 gWeight of hammer head [g]: 590 gHead mounting: Other Recoil-free: Yes Handle can be replaced: No. Handle type: Steel tube Part length L2 in mm: 110.0 mmVariant items : 140.5270
Product type

Soft-face hammer

Weight

590 g

Length

295 mm

Material (handle)

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804572 KS Tools 1405272 140.5272 Soft-face hammer 590 g 295 mm 1 pc(s)

Description

• With steel tube handle and plastic handle• Recoil-free by steel scrap in the head cavityUp to 100% higher impact effect compared to normal shock hammers •• splinter-free and wear-proof• Polyamide heads can be exchanged• For health-friendly work

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 262.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)