Material1: Special tool steel Weight 6000 gTotal length L1 in mm: 880.0 mmPart length L2 in mm: 180.0 mmShaft type: Fibre glass Weight of hammer head [g]: 5000 gWide hammer path in mm: 70.0 mm
Product type
Sledge hammer
Weight
6000 g
Length
880 mm
Width
70 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Length
Weight
KS Tools 142.1210 Sledge hammer 6000 g 880 mm 1 pc(s)
User & Safety Instructions 2696822 KS Tools 142.1210 Sledge hammer 6000 g 880 mm 1 pc(s)
Description
With fiber glass handleForged designShock area zones, induction-hardenedBlank ground trackRounded edgesHead coating made of structural powder-insertion paintHammer head made of high-quality special steel
This text is machine translated.
Description
With fiber glass handleForged designShock area zones, induction-hardenedBlank ground trackRounded edgesHead coating made of structural powder-insertion paintHammer head made of high-quality special steel