Material1: Special tool steel DIN 1042 standard Weight 5640 gTotal length L1 in mm: 795.0 mmPart length L2 in mm: 180.0 mmStyle: Hickory Weight of hammer head [g]: 5000 gWide hammer path in mm: 70.0 mm
Product type
Sledge hammer
Weight
5640 g
Length
795 mm
DIN standard
DIN 1042
Width
70 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Length
Weight
KS Tools 142.1226 Sledge hammer 5640 g 795 mm DIN 1042 1 pc(s)
User & Safety Instructions 2696825 KS Tools 142.1226 Sledge hammer 5640 g 795 mm DIN 1042 1 pc(s)
Description
DIN 1042With ash handleForged designShock area zones, induction-hardenedBlank ground trackRounded edgesHead coating made of structural powder-insertion paintHammer head made of high-quality special steel
This text is machine translated.
Description
DIN 1042With ash handleForged designShock area zones, induction-hardenedBlank ground trackRounded edgesHead coating made of structural powder-insertion paintHammer head made of high-quality special steel