• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 142.6400 142.6400 Sledge hammer 4440 g 900 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wide hammer path in mm: 64 mmShape: Conical Total length L1 in mm: 900.0 mmWeight 4440 gWeight of hammer head [g]: 4000 gHandgrip number: 140.5330 Head mounting: Other Material1 : Special tool steel Style: Hickory Part length L2 in mm: 148.0 mmVariant items : 142.6300
Product type

Sledge hammer

Weight

4440 g

Length

900 mm

Material (handle)

Hickory

Width

64 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804615 KS Tools 142.6400 142.6400 Sledge hammer 4440 g 900 mm 1 pc(s)

Description

Forged designWith conical Hickory plug-in handleShock area zones, induction-hardenedBlank ground trackRounded edgesHead coating made of structural powder-insertion paintHammer head made of high-quality special steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 277.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)