• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1425125 142.5125 Club hammer 1360 g 260 mm DIN 6475 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wide hammer path in mm: 43 mmShape: Standard hammer Total length L1 in mm: 260.0 mmWeight 1360 gWeight of hammer head [g]: 1250 gHandgrip number: 142.5317 Head attachment: Ring wedge Material1 : Special tool steel DIN 6475 standard Safety wedge: 140.5405 Style: Hickory Part length L2 in mm: 100.0 mmVariant items : 142.5100
Product type

Club hammer

Weight

1360 g

Length

260 mm

Material (handle)

Hickory

DIN standard

DIN 6475

Width

43 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804442 KS Tools 1425125 142.5125 Club hammer 1360 g 260 mm DIN 6475 1 pc(s)

Description

• DIN 6475• With painted Hickory handle• Forged design• Induction hardened impact surface zones• Track polished• Rounded edges• Head coating made of structural powder burning paint• Hammer head made of high-quality special steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)