• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1426301 142.6301 Sledge hammer 3000 g 900 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 3800 gShape: Conical Total length L1 in mm: 900.0 mmPart length L2 in mm: 138.0 mmShaft type: Fibre glass Weight of hammer head [g]: 3000 gHead mounting: Other Wide hammer path in mm: 58 mmHandgrip number: 142.5323
Product type

Sledge hammer

Weight

3000 g

Length

900 mm

Width

58 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696885 KS Tools 1426301 142.6301 Sledge hammer 3000 g 900 mm 1 pc(s)

Description

With conical fiberglass handleForged designShock area zones, induction-hardenedBlank ground trackRounded edgesHead coating made of structural powder-insertion paintHammer head made of high-quality special steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 265.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)