• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.0524 KS Tools 150.0524 N/A

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x L) 8.0 mm x 83 mm

Weight

300 g

Content

1 pc(s)

Max. length

83 mm

Length

83 mm

(Ø)

8.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736369 KS Tools 150.0524 KS Tools 150.0524 N/A

Description

Untwisting pin #4, Ø 8mm 150.0524

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)