• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.1463 Oil drain plug, M18x1.5, 10 pack

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel Weight 290 gGeneral application area: For oil bowl repair Profile size: M18 Profile 3: Inner-6-edge (screws) Profile size in mm 8.0 mmGradient thread: 1.5
Weight

290 g

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696899 KS Tools 150.1463 Oil drain plug, M18x1.5, 10 pack

Description

For oil pan thread

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 299.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)