• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.1529 KS Tools 150.1529 N/A

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x L) 8 mm x 28 mm

Weight

8 g

Content

1 pc(s)

Max. length

28 mm

Length

28 mm

(Ø)

8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736679 KS Tools 150.1529 KS Tools 150.1529 N/A

Description

Distance sleeve, 28 mm 150.1529

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)