• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.3014 KS Tools 150.3014 N/A

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 100 gScope of application: PSA Length mm 157 mmSquare drive in mm 8 mm
Weight

100 g

Content

1 pc(s)

Length

157 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693660 KS Tools 150.3014 KS Tools 150.3014 N/A

Description

For professional engine repair8.0 mm squareSuitable for pre-tensioning the toothed belt tension on the tension pulleyChrome VanadiumVery high form-fittingApplication areas:Universally applicable in many Peugeot vehicles

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 244.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)