• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.3016 KS Tools 150.3016 N/A

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

413 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 110 gFunction attribute 2: With hanging hole Handle: PVC hose handle Volkswagen engine code: AAB, ACU, ACV, AET, AGX, AHD, AHY, AJA, AJT, ANJ APA, APL, ON, AVR, AVT, AXG, AXL, AYC, AYY, BBE, BBF, BJJ, BJK, BJL, BJM, CEBA, CEBB, CECA, CECB Audi engine code: AAT, AEL Width across mm 32.0 mmGeneral application area: For relaxing the automatic toothed belt tensioning roller Range of application: VAG Length mm 175 mmThickness mm 3.0 mm
Dim

(L x W x H) 175 x 32.0 x 3.0 mm

Weight

110 g

Content

1 pc(s)

Width

32.0 mm

Height

3.0 mm

Length

175 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693661 KS Tools 150.3016 KS Tools 150.3016 N/A

Description

For professional engine repairopen 12-edgedTo tension and release the automatic toothed belt tensioner pulleyWith plastic-coated handleWith hanging holeSpecial tool steelVery high form-fittingApplication areas:Audi 100, A4, A6 TDI 5 cylinder motors, Volkswagen Polo / Lupo from year of manufacture 1999, LT 2.5 TDI

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 201.96*

More interesting products

(*All information is plus legal VAT)