• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.3108 1503108 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 10 mm 75 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel Profil1: Inside 6-edges Weight 60 gTotal length L in mm: 75.0 mmGeneral application area: For installing freewheel pulleys Mounting in mm 10 mm Profile size in mm 10 mm
Product type

Hex bit

Drive

1/4" (6.3 mm)

Length

75 mm

Material

Chromium-vanadium steel

Weight

60 g

Downforce

Allen

Content

1 pc(s)

Size

10 mm

Spanner size

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701635 KS Tools 150.3108 1503108 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 10 mm 75 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)