• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.3134 KS Tools 150.3134 N/A

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

240 g

Content

1 pc(s)

Height

70.0 mm

Length

112.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2737371 KS Tools 150.3134 KS Tools 150.3134 N/A

Description

Ideal for loosening and tightening the fuel filter coverNecessary to remove and install the fuel filter cover when replacing the fuel filter insertAllows torque-accurate installationPrevents damage to the fuel filter housing and mounting ringMakes working easy and time-savingSquare socket drive according to DIN 3120 / ISO 1174matt satinChrome VanadiumRange of applications: Mercedes CDI engines

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 289.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)