• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.3166 KS Tools 150.3166 N/A

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø) 115 mm

Weight

482 g

Content

1 pc(s)

(Ø)

115 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2737382 KS Tools 150.3166 KS Tools 150.3166 N/A

Description

Ideal for loosening and tightening the plastic locking ring of the tank sensor at the fuel tankSquare socket drive according to DIN 3120 / ISO 1174Makes working easy and time-savingThe ring is not damaged by the toolAllows working in tight spacesSmall space requirementanodizedAluminiumBMW E31, E34, E36, E38, E39, E46, E53, E60, E63, E64, E65, E83, E85, E90 (1988 – 2013), MINI R50, R52, R53, R55, R56, R57 (1988 – 2013), Porsche Boxster, Cayman (986), 911 Carrera, Turbo, GT2 and GT 3 (2005 – 2012)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 376.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)