• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.5044 KS Tools 150.5044 N/A

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

175 g

Content

1 pc(s)

Max. length

103 mm

Length

103 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2737656 KS Tools 150.5044 KS Tools 150.5044 N/A

Description

Screw-in for sockets S,L=85mm,M10x1,GL=103mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)