• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.5047 KS Tools 150.5047 N/A

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

180 g

Content

1 pc(s)

Max. length

109 mm

Length

91 mm

109 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2737657 KS Tools 150.5047 KS Tools 150.5047 N/A

Description

Screw-in for socket, L=91mm, M10x1, GL=109mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 237.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)