• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.5071 KS Tools 150.5071 N/A

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Weight

33 g

Content

1 pc(s)

Max. length

50 mm

Length

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2737674 KS Tools 150.5071 KS Tools 150.5071 N/A

Description

Thread tap with guide pin,M12x1.5,L=50mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 255.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)