• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.9361 PE Oil 17 l

1/10
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

PE

Hazmat suitability

Oil

Material

PE

Width

445 mm

Volume

17 l

Factory colour

Green

Dim

(W x H) 445 mm x 145 mm

Height

145 mm

Weight

1160 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2737845 KS Tools 150.9361 PE Oil 17 l

Description

• With three carrying handles• Safe and clean pouring due to the circumferential overflow edge and spout• Ideal suitable for collecting different liquids• Suitable for oil, chemicals, gasoline, acids and antifreeze• Also suitable for cleaning parts• practical, fast and environmentally friendly• impact-resistant

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 275.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)