• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 151.3164 TORX Allen key T 25

EAN:
Part number:
Item no:
Dispatches on Wed 28 Oct

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profil1: TORX® Weight 20 gFunction attribute 1: Consistently hardened Total length L1 in mm: 126 mmPart length L2 in mm: 20 mmWith hole: No. Profile size in TORX®: T25
Product type

Allen key

Downforce

TORX

Size

T 25

Length

126 mm

Material

Chromium-vanadium steel

Material properties

fully tempered

Weight

20 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694876 KS Tools 151.3164 TORX Allen key T 25

Description

Extra long designthrough-hardenedmatt chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)