• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1511215 Slotted screwdriver Blade width: 5.5 mm Blade length: 150 mm DIN 5265

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Blade chromium vanadium with browned tip DIN 5265, DIN 3120, ISO 1174 STANDARD Profil1: Slotted Weight 225 gFunction attribute 1: Impact resistant Function attribute 2: With square drive in impact cap Handle 2-component handle Total length L1 in mm: 250 mmPart length L2 in mm: 150 mmPart length L3 in mm: 100 mmBlade form: Hexagon Roll protection: No. Blade drive: Hexagonal drive Profile size D in mm: 5.5 Hammer cap: Steel
Product type

Slotted screwdriver

Blade width

5.5 mm

Size

5.5

Blade length

150 mm

Length

250 mm

Blade type

Hexagonal

Material

Chromium-vanadium steel

Material properties

tempered

DIN standard

DIN 5265

Height

250 mm

Weight

225 g

Downforce

Slot

Screwdriver features

Metal cap

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701704 KS Tools 1511215 Slotted screwdriver Blade width: 5.5 mm Blade length: 150 mm DIN 5265

Description

DIN 5265With 2-component handleWith hexagonal driveProtective impact cap at the end of the handleSquare socket drive according to DIN 3120 / ISO 1174 in the impact capIdeal for use with T-handle screwdrivers and ratchetsOptimum rotating power transmissionHardened bladeChrome-plated with burnished tipBlade made of chromium vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)