Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN ISO 2936 standard Profil1: Inside 6-edges Weight 20 gFunction attribute 1: Consistently hardened Profil2: Inches Total length L1 in mm: 120 mmPart length L2 in mm: 33 mmWidth across inches: 3/16"
Product type
Allen key
Length
120 mm
Weight
20 g
DIN standard
DIN ISO 2936
UKCA
yes
Variants(All information include VAT, plus shipping costs)