• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1514106 XZN Allen key 12 mm M12

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profil1: Spline (XZN®) Weight 80 gFunction attribute 1: Consistently hardened Shape: Knurled Total length L1 in mm: 106 mmPart length L2 in mm: 34 mmProfile size multi-tooth: M12
Product type

Allen key

Downforce

XZN

Size

M12

Spanner size

12 mm

Length

106 mm

Material

Chromium-vanadium steel

Material properties

fully tempered

Weight

80 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694913 KS Tools 1514106 XZN Allen key 12 mm M12

Description

Short designthrough-hardenedmatt chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 231.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)