• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1514314 Allen Allen key 14 mm 14 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel DIN ISO 2936 standard Profil1: Inside hex Ball head Weight 442 gFunction attribute 1: Consistently hardened Material 2: Matt chrome plated Profil2: Metric Function attribute 2: For hard-to-reach screws Total length L1 in mm: 295.0 mmPart length L2 in mm: 70.0 mmWidth across mm 14.0 mmColour: Turquoise
Product type

Allen key

Downforce

Allen

Size

14 mm

Spanner size

14 mm

Length

295 mm

Material

Tool steel

Material properties

tempered

Weight

442 g

Screwdriver features

Ball head handle

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694932 KS Tools 1514314 Allen Allen key 14 mm 14 mm

Description

Extremely long designDIN ISO 2936With ball head at the long end and at the short end.Ideal suitable for difficult to access screwsEach width across flats with color codethrough-hardenedmatt chrome platedSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)