• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1514319 Allen Allen key 19 mm 19 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel DIN ISO 2936 standard Profil1: Inside hex Ball head Weight 1038 gFunction attribute 1: Consistently hardened Material 2: Matt chrome plated Profil2: Metric Function attribute 2: For hard-to-reach screws Total length L1 in mm: 380.0 mmPart length L2 in mm: 88.0 mmWidth across mm 19.0 mmColour: Yellow
Product type

Allen key

Downforce

Allen

Size

19 mm

Spanner size

19 mm

Length

380 mm

Material properties

fully tempered

Weight

1038 g

Screwdriver features

Ball head handle

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694934 KS Tools 1514319 Allen Allen key 19 mm 19 mm

Description

Extremely long designDIN ISO 2936With ball head at the long end and at the short end.Ideal suitable for difficult to access screwsEach width across flats with color codethrough-hardenedmatt chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 251.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)