• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1514304 Allen Allen key 4 mm 4.0 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

740 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel DIN ISO 2936 standard Profil1: Inside hex Ball head Weight 17 gFunction attribute 1: Consistently hardened Material 2: Matt chrome plated Profil2: Metric Function attribute 2: For hard-to-reach screws Total length L1 in mm: 144 mmPart length L2 in mm: 29 mmWidth across mm 4.0 mmColour: Dark green
Product type

Allen key

Downforce

Allen

Size

4.0 mm

Spanner size

4 mm

Length

144 mm

Material

Special steel

Material properties

fully tempered

Weight

17 g

Screwdriver features

Ball head handle

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694930 KS Tools 1514304 Allen Allen key 4 mm 4.0 mm

Description

Extremely long designDIN ISO 2936With ball head at the long end and at the short end.Ideal suitable for difficult to access screwsEach width across flats with color codethrough-hardenedmatt chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)