• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1514513 XZN Allen key 8 mm M8

EAN:
Part number:
Item no:
1/2
Dispatches on Thu 29 Oct

1073 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Profil1: Spline (XZN®) Weight 95 gFunction attribute 1: Consistently hardened Total length L1 in mm: 200 mmPart length L2 in mm: 36 mmColour: green Profile size multi-tooth: M8
Product type

Allen key

Downforce

XZN

Size

M8

Spanner size

8 mm

Length

200 mm

Material

Tool steel

Material properties

fully tempered

Weight

95 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694967 KS Tools 1514513 XZN Allen key 8 mm M8

Description

Extra long designEach width across flats with color codethrough-hardenedmatt chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 230.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)