• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1514623 RIBE Allen key 6 mm M6

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Profil1: RIBE® Weight 23 gFunction attribute 1: Consistently hardened Total length L1 in mm: 70 mmPart length L2 in mm: 24 mmWith hole: No. Profile size RIBE®: M6
Product type

Allen key

Downforce

RIBE

Size

M6

Spanner size

6 mm

Length

70 mm

Material

Steel

Material properties

tempered

Weight

23 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694971 KS Tools 1514623 RIBE Allen key 6 mm M6

Description

Short designthrough-hardenedmatt chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)