Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN ISO 2936 standard Profil1: Inside hex Ball head Weight 105 gFunction attribute 1: Consistently hardened Profil2: Inches Function attribute 2: For hard-to-reach screws Total length L1 in mm: 122 mmPart length L2 in mm: 50 mmWidth across inches: 3/8"
Product type
Allen key
Spanner size (inch)
3/8 inch
Length
122 mm
Weight
105 g
DIN standard
DIN ISO 2936
UKCA
yes
Variants(All information include VAT, plus shipping costs)