• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 152.1511 KS Tools 152.1511 N/A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x L) 12 mm x 178 mm

Weight

180 g

Content

1 pc(s)

Max. length

178 mm

Length

178 mm

(Ø)

12 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738142 KS Tools 152.1511 KS Tools 152.1511 N/A

Description

Ideal suitable for screwing into the glow plug boreBy blowing in the air, dirt is prevented from entering the combustion chamberEnables simple and professional workingAir feed can be dosed via leverRobust designSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 283.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)