• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1531008 R&D Slotted screwdriver Blade length: 150 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1 V2A Profil1: Slotted Weight 130 gHandle 2-component handle Total length L1 in mm: 265 mmPart length L2 in mm: 150 mmPart length L3 in mm: 115 mmBlade form: Round Roll protection: No. Blade drive: No. Profile size D in mm: 8.0
Product type

Slotted screwdriver

Range of use

R&D

Size

8

Blade length

150 mm

Length

265 mm

Handle length

115 mm

Blade type

Round

Blade Ø

8.0 mm

Material

Stainless steel V2A

Material properties

rust-proof

Weight

130 g

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701749 KS Tools 1531008 R&D Slotted screwdriver Blade length: 150 mm

Description

With 2-component handleOptimum rotating power transmissionHardened bladeSuitable for use at extremely low temperaturesExtreme intercrystalline corrosion and oxidation resistanceExtremely long lifeAutoclavable (heating tools to over 100°C for the elimination of germs)rust-proof and acid-proofStainless steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)