• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 158.8018 Torx screwdriver Size (screwdriver) T 8 Blade length: 100 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torx screwdriver

Size

T 8

Blade length

100 mm

Length

130 mm

Material

Chromium-vanadium steel

Material properties

fully tempered

Weight

33 g

Downforce

TORX

Screwdriver features

T-grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701876 KS Tools 158.8018 Torx screwdriver Size (screwdriver) T 8 Blade length: 100 mm 1 pc(s)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)