
Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
plus € 19.99
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs incl. % customer discount
...
14-day return policy included
Technical specifications
- Product type
Torx screwdriver
- Size
T 10
- Blade length
100.0 mm
- Length
205 mm
- Handle length
105.0 mm
- Blade type
Round
- Material
Chromium-vanadium steel
- Material properties
tempered
- Weight
50 g
- Downforce
TORX
- Screwdriver features
Multi-purpose tool grip
- UKCA
yes
Variants(All information include VAT, plus shipping costs)
Size
Blade length
Downforce
KS Tools 159.1032 Torx screwdriver Size (screwdriver) T 10 Blade length: 100.0 mm 1 pc(s)

This article
T 10
100.0 mm
TORX
Minimum order quantity: 1
Multiple: 1
€ 7.49*
KS Tools 159.1030 Torx screwdriver Size (screwdriver) T 8 Blade length: 100 mm 1 pc(s)

T 8
100 mm
TORX
Minimum order quantity: 1
Multiple: 1
€ 4.49*
KS Tools 159.1031 Torx screwdriver Size (screwdriver) T 9 Blade length: 100.0 mm 1 pc(s)

T 9
100.0 mm
TORX
Minimum order quantity: 1
Multiple: 1
€ 3.99*
KS Tools 159.1033 Torx screwdriver Size (screwdriver) T 15 Blade length: 100.0 mm 1 pc(s)

T 15
100.0 mm
TORX
Minimum order quantity: 1
Multiple: 1
€ 4.99*
KS Tools 159.1034 Torx screwdriver Size (screwdriver) T 20 1 pc(s)

T 20
TORX
Minimum order quantity: 1
Multiple: 1
€ 8.49*
KS Tools 159.1035 Torx screwdriver Size (screwdriver) T 25 1 pc(s)

T 25
TORX
Minimum order quantity: 1
Multiple: 1
€ 7.99*
KS Tools 159.1036 Torx screwdriver Size (screwdriver) T 27 Blade length: 100 mm 1 pc(s)

T 27
100 mm
TORX
Minimum order quantity: 1
Multiple: 1
€ 6.49*
KS Tools 159.1037 Torx screwdriver Size (screwdriver) T 30 Blade length: 100.0 mm 1 pc(s)

T 30
100.0 mm
TORX
Minimum order quantity: 1
Multiple: 1
€ 5.99*
KS Tools 159.1038 Torx screwdriver Size (screwdriver) T 40 Blade length: 100 mm 1 pc(s)

T 40
100 mm
TORX
Minimum order quantity: 1
Multiple: 1
€ 8.99*
KS Tools 159.1050 Torx screwdriver Size (screwdriver) TB 8 Blade length: 100 mm 1 pc(s)

TB 8
100 mm
Tamper Torx
Minimum order quantity: 1
Multiple: 1
€ 6.99*
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2701921 KS Tools 159.1032 Torx screwdriver Size (screwdriver) T 10 Blade length: 100.0 mm 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT) This article

Conrad Electronic
€ 7.49*

Conrad Electronic
€ 73.99*
Total price:
€ 234.46*
Frequently Bought Together
(*All information is plus legal VAT) This article

Conrad Electronic
€ 7.49*

Conrad Electronic
€ 73.99*
Total price:
€ 234.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
-50%

KS Tools 150.4490 Mobile workshop hand lamp, bendable, 550 Lumen 2021 Energy Efficiency Class n.rel.
Conrad Electronic
€ 70.20
€ 34.99*
-44%

Conrad Electronic
€ 127.63
€ 71.99*

Conrad Electronic
€ 73.99*
More interesting products
(*All information is plus legal VAT)
Conrad Electronic
€ 5.49*

Conrad Electronic
€ 8.49*

€ 14.99*

Conrad Electronic
€ 14.99*

Conrad Electronic
€ 14.99*

Conrad Electronic
€ 7.49*

Conrad Electronic
€ 7.99*
-21%

Conrad Electronic
€ 13.99
€ 10.99*






















