• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 159.1147 Torx screwdriver Size (screwdriver) T 27 Blade length: 38 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Blade chromium vanadium with browned tip Profil1: TORX® Weight 47 gHandle 2-component handle Total length L1 in mm: 98.0 mmPart length L2 in mm: 38.0 mmPart length L3 in mm: 60.0 mmBlade form: Round Profile size in TORX®: T27 Roll protection: No. Blade drive: No.
Product type

Torx screwdriver

Size

T 27

Blade length

38 mm

Length

98 mm

Handle length

60 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

Weight

47 g

Downforce

TORX

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701972 KS Tools 159.1147 Torx screwdriver Size (screwdriver) T 27 Blade length: 38 mm 1 pc(s)

Description

Extra short bladeWith 2-component handleOptimum rotating power transmissionHardened bladeChrome-plated with burnished tipBlade made of chromium vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)