• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1591121 Slotted screwdriver Blade width: 4.0 mm DIN 5265

EAN:
Part number:
Item no:
1/6
Dispatches on Thu 29 Oct

1437 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Blade width

4.0 mm

Size

4

Length

98 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

DIN standard

DIN 5265

Weight

40 g

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701959 KS Tools 1591121 Slotted screwdriver Blade width: 4.0 mm DIN 5265

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 225.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)