• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1591122 Slotted screwdriver Blade width: 5.0 mm Blade length: 38 mm DIN 5265

EAN:
Part number:
Item no:
1/6
Dispatches on Thu 29 Oct

1620 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Blade chromium vanadium with browned tip DIN 5265 standard Profil1: Slotted Weight 40 gHandle 2-component handle Total length L1 in mm: 98 mmPart length L2 in mm: 38 mmPart length L3 in mm: 60 mmBlade form: Round Roll protection: No. Blade drive: No. Profile size D in mm: 5.0
Product type

Slotted screwdriver

Blade width

5.0 mm

Size

5

Blade length

38 mm

Length

98 mm

Handle length

60 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

DIN standard

DIN 5265

Weight

40 g

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701960 KS Tools 1591122 Slotted screwdriver Blade width: 5.0 mm Blade length: 38 mm DIN 5265

Description

DIN 5265Extra short bladeWith 2-component handleOptimum rotating power transmissionHardened bladeChrome-plated with burnished tipBlade made of chromium vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)