• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1591206 Socket wrench Spanner size (metric): 8 mm Blade length: 150 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

331 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profile 1: 6-edge Weight 110 gHandle 2-component handle Total length L1 in mm: 264.0 mmPart length L2 in mm: 150.0 mmWidth across mm 8 mmDiameter D 11.2 mmPart length L3 in mm: 114.0 mmBlade form: Round Roll protection: No. Blade drive: No. Part length L4 in mm: 7.0 mm
Product type

Socket wrench

Spanner size

8 mm

Blade length

150 mm

Length

264 mm

Handle length

114 mm

Blade type

Round

Blade Ø

11.2 mm

Material

Chromium-vanadium steel

Dim

(Ø x L) 11.2 mm x 264 mm

(Ø)

11.2 mm

Weight

110 g

Downforce

Allen

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701982 KS Tools 1591206 Socket wrench Spanner size (metric): 8 mm Blade length: 150 mm

Description

With 2-component handle6 edgesmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)