• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 160.0391 Rubber cover

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rubber cover

Dim

(L x W x H) 155 x 125 x 35 mm

Content

1 pc(s)

Weight

920 g

Width

125 mm

Height

35 mm

Length

155 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738386 KS Tools 160.0391 Rubber cover

Description

• Ideal base for protecting sills and coatings• Optimal anti-slip protection• Universal support for lifting platforms• Screened contact surface• No deformation, no rust• Optimal for body workshops, tire service lifting platforms, etc.• very robust and therefore can be used in various ways• Supplied in pieces• Heavy design• Made from full rubber

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.96*

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)