• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1600317 Solid rubber pad

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Solid rubber pad

Dim

(L x W) 88 mm x 88 mm

Content

1 pc(s)

Weight

90 g

Width

88 mm

Length

88 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738359 KS Tools 1600317 Solid rubber pad

Description

Hard rubber cover for 160.0305

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 251.96*

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)