• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 300.0600 KS Tools 300.0600 N/A

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of blades: 20 Shape: Conical Total length L in mm: 100.0 mmWeight 88 gMaterial1: Hardened spring steel Measuring range mm: 0.05-0.10-0.15-0.20-0.25-0.30-0.35-0.40-0.45-0.50-0.55-0.60-0.65-0.70-0.75-0.80-0.85-0.90-0.95-1.00 mm
Weight

88 g

Content

1 pc(s)

Max. length

100.0 mm

Length

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804582 KS Tools 300.0600 KS Tools 300.0600 N/A

Description

• For testing the gaps, contact distances, etc.• Conical gauge• With locking nut• Sheets individually labeled with size• Blades made of hardened spring steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)