• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3000581 300.0581 Micrometer

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micrometer

Probe core diameter

17 mm

Material

Steel

Manufacturer's standards (no certificate)

Weight

320 g

Length

180 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700671 KS Tools 3000581 300.0581 Micrometer

Conformity certificate

Conformity certificate 2700671 KS Tools 3000581 300.0581 Micrometer

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 421.96*

What kind of Micrometers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)