• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3000583 300.0583 Micrometer

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micrometer

Probe core diameter

17 mm

Material

Steel

Manufacturer's standards (no certificate)

Weight

390 g

Length

220 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700673 KS Tools 3000583 300.0583 Micrometer

Conformity certificate

Conformity certificate 2700673 KS Tools 3000583 300.0583 Micrometer

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 496.97*

What kind of Micrometers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)