• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3000680 300.0680 Micrometer holder

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • General application range: For micro meters up to 300 mm
  • Weight 1800 g
  • Material 1: Cast iron
Product type

Micrometer holder

Material

Cast iron

Manufacturer's standards (no certificate)

Weight

1800 g

Height

100 mm

Length

250 cm

Width

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700674 KS Tools 3000680 300.0680 Micrometer holder

Description

For micro meters up to 300 mmJaw opening 16 mmPlastic clamping jawsInclinable fixing deviceWith heavy baseCast iron

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 251.96*

What kind of Micrometers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)