• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 310.0260 310.0260 Protective glove Size (gloves): 11 1 pc(s)

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Internal surface artificial leather CE / EN 388 [2111] standard Weight 100 gTotal length L in mm: 235 mmDiameter D 85 mmColour: Red-black-white Clothing size: 11
Product type

Protective glove

Size

11

Factory colour

Red

Black

White

Content

1 pc(s)

Weight

100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700677 KS Tools 310.0260 310.0260 Protective glove Size (gloves): 11 1 pc(s)

Conformity certificate

Conformity certificate 2700677 KS Tools 310.0260 310.0260 Protective glove Size (gloves): 11 1 pc(s)

Description

CE / EN 388 [2111]Can be used universally for work and leisureGood wearing feeling when working with small partsInner surface made of artificial leatherWith vibration damping padsWith elastic wrist bandwith hook & loop fastener

This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)