• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 331.1317 3311317 Hand tap metric (precision) MF14 x 1.5 1.5 mm 1 pc(s)

Product type
Hand tap
Thread spec
metric (precision)
Thread size
MF14 x 1.5
Gradient
1.5 mm
Thread length
20.0 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 100 gTotal length L1 in mm: 70.0 mmPart length L2 in mm: 20.0 mmThread size MF14 x 1.5 Post cutter: Approx. 2 - 3 Gang. Cut Tap design: Re-cutter Core hole size in mm: 12.50 mm
Product type

Hand tap

Thread spec

metric (precision)

Thread size

MF14 x 1.5

Gradient

1.5 mm

Thread length

20.0 mm

Tap hole size

12.50 mm

Length

70 mm

Weight

100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702454 KS Tools 331.1317 3311317 Hand tap metric (precision) MF14 x 1.5 1.5 mm 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.