• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 331.1306 3311306 Hand tap metric (precision) MF8 x 0.75 0.75 mm 1 pc(s)

Product type
Hand tap
Thread spec
metric (precision)
Thread size
MF8 x 0.75
Gradient
0.75 mm
Thread length
18.0 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 30 gTotal length L1 in mm: 56.0 mmPart length L2 in mm: 18.0 mmThread size MF8 x 0.75 Post cutter: Approx. 2 - 3 Gang. Cut Tap design: Re-cutter Core hole size in mm: 7.20 mm
Product type

Hand tap

Thread spec

metric (precision)

Thread size

MF8 x 0.75

Gradient

0.75 mm

Thread length

18.0 mm

Tap hole size

7.20 mm

Length

56 mm

Weight

30 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702448 KS Tools 331.1306 3311306 Hand tap metric (precision) MF8 x 0.75 0.75 mm 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)