• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3360114 336.0114 Countersink / deburrer 16 mm HSS-Co cobalt Cylinder shank 1 pc(s)

1/2
Product type
Countersink / deburrer
Ø
16 mm
Material
HSS-Co
Material suitability
Steel
Die-cast
Non-ferrous metal
Light metal
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Countersink / deburrer

Ø

16 mm

Angle

75°

Material

HSS-Co

Material properties

cobalt

Material suitability

Steel

Die-cast

Non-ferrous metal

Light metal

Total length

63.0 mm

Tool holder

Cylinder shank

Shank Ø

10.0 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206634 KS Tools 3360114 336.0114 Countersink / deburrer 16 mm HSS-Co cobalt Cylinder shank 1 pc(s)

Description

• Shape C
• right-handed cutting
• 75° countersink angle
• Cylindrical shaft
• Deep-ground clamping grooves
• Blank surface
• Cobalt-alloy high-performance steel

Ideal for deburring and sinking in steel, cast iron, non-ferrous and light metals as well as for burr-free and rattle-free lowering.

This text is machine translated.

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)