• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3360120 336.0120 Countersink / deburrer 5.3 mm HSS-Co 5 cobalt Cylinder shank 1 pc(s)

1/2
Product type
Countersink / deburrer
DIN standard
DIN 335-C
Ø
5.3 mm
Material
HSS-Co 5
Material suitability
Steel
Die-cast
Non-ferrous metal
Light metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Countersink / deburrer

DIN standard

DIN 335-C

Ø

5.3 mm

Angle

90°

Material

HSS-Co 5

Material properties

cobalt

Material suitability

Steel

Die-cast

Non-ferrous metal

Light metal

Total length

40.0 mm

Tool holder

Cylinder shank

Shank Ø

4.0 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206636 KS Tools 3360120 336.0120 Countersink / deburrer 5.3 mm HSS-Co 5 cobalt Cylinder shank 1 pc(s)

Description

• DIN 335 Form C
• right-handed cutting
• 90° countersink angle
• Three cutting edges
• Cylindrical shaft
• Deep-ground clamping grooves
• Blank surface
• Cobalt-alloy high-performance steel

Ideal for deburring and sinking in steel, cast iron, non-ferrous and light metals as well as for burr-free and rattle-free lowering.

This text is machine translated.

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)