• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3360426 336.0426 Countersink / deburrer 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm HSS TiN Cylinder sha

1/3
Product type
Countersink / deburrer
DIN standard
DIN 335-C
Ø
6.3 mm
8.3 mm
10.4 mm
12.4 mm
16.5 mm
20.5 mm
Material
HSS TiN
Material suitability
Steel
Die-cast
Non-ferrous metal
Light metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Countersink / deburrer

DIN standard

DIN 335-C

Ø

6.3 mm

8.3 mm

10.4 mm

12.4 mm

16.5 mm

20.5 mm

Angle

90°

Material

HSS TiN

Material suitability

Steel

Die-cast

Non-ferrous metal

Light metal

Tool holder

Cylinder shank

Weight

530 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206640 KS Tools 3360426 336.0426 Countersink / deburrer 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm HSS TiN Cylinder sha

Description

• High-strength hinges
• DIN 335 Form C
• right-handed cutting
• 90° countersink angle
• Three cutting edges
• Cylindrical shaft
• Deep-ground clamping grooves
• TiN-coated surface
• High-performance steel

Ideal for deburring and sinking in steel, cast iron, non-ferrous and light metals as well as for burr-free and rattle-free lowering.

This text is machine translated.

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)