• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 340.0047 KS Tools 340.0047 N/A

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x H) 125 mm x 27 mm

Weight

150 g

Content

1 pc(s)

Width

14 mm

Height

27 mm

(Ø)

125 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738643 KS Tools 340.0047 KS Tools 340.0047 N/A

Description

• Knotted design• Long-lasting industrial version• For use in one-handed angle grinders• For removing rubber, rust and paint residues• For surface processing• Smooth and rust-free steel wire

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)